156666-1

Heilind Number:AMP156666-1
Manufacturer:TE Connectivity
Manufacturer Number:156666-1
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

PIDG FASTON FLAG ASSY 16-14

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 156666-1
Color:Blue
Series:PIDG
Contact Material:Brass
Contact Plating:Tin
Overall Length:18.29 mm, .72 in
Material:Brass
Insulation Material:Nylon
Compatible Tab Width:.25 in, 6.35 mm
Compatible Tab Thickness:.032 in, .81 mm
Terminal Type:Receptacle
Orientation:Flag
Operating Temperature Range:105 °C, 221 °F
Wire Size:14 - 16 AWG, 1.04 - 2.62 mm², 2050 - 5180 CMA
Crimp Type:Compression
Barrel Type:Closed
Accepts Wire Insulation Diameter:.157 in, 4 mm
Product:Quick Disconnects
Product Type:Receptacle
SKU:AMP156666-1

Detailed Description

Enhance your electrical connections with our PIDG FASTON FLAG ASSY 16-14 terminal assembly in a striking blue hue. Crafted from durable brass with tin plating, it guarantees reliable performance. The .72-inch overall length and 18.29mm size make it ideal for various applications. With a nylon insulation material and operating temperature range of 105°C (221°F), it ensures safety and longevity. Suitable for 14-16 AWG wire sizes, it offers versatile compatibility. The compression crimp and closed barrel design provide secure connections, while the receptacle terminal type and flag orientation make installation a breeze. RoHS compliant, it's a sustainable choice for your projects. Explore the full range of Quick Disconnects for more options.