| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 156667-1 |
| Color: | Red |
| Series: | PIDG |
| Contact Material: | Brass |
| Contact Plating: | Tin |
| Overall Length: | 18.29 mm, .72 in |
| Material: | Brass |
| Insulation Material: | Nylon |
| Compatible Tab Width: | .25 in, 6.35 mm |
| Compatible Tab Thickness: | .032 in, .81 mm |
| Terminal Type: | Receptacle |
| Orientation: | Flag |
| Operating Temperature Range: | 105 °C, 221 °F |
| Wire Size: | 18 - 22 AWG, .26 - .96 mm², 509 - 1900 CMA |
| Crimp Type: | Compression |
| Barrel Type: | Closed |
| Accepts Wire Insulation Diameter: | .105 - .14 in, 2.67 - 3.56 mm |
| Product: | Quick Disconnects |
| Product Type: | Receptacle |
| SKU: | AMP156667-1 |
156667-1
Specifications
Detailed Description
Enhance your electrical connections with our PIDG FASTON FLAG ASSY, designed for 22-18 gauge wires. Featuring a vibrant red color, this receptacle assembly is not only visually striking but also highly functional. Crafted from durable brass with a protective tin plating, it ensures reliable conductivity. The nylon insulation material guarantees safety and efficiency, while the compression crimp type and closed barrel design provide secure wire attachment. With a wide operating temperature range of up to 105°C, it is suitable for various environments. RoHS compliant and meticulously tested, this product meets stringent quality standards. Upgrade your wire termination system with this essential component, perfect for a range of applications in the automotive, aerospace, and industrial sectors.

