1571010-1

Heilind Number:AMP1571010-1
Manufacturer:TE Connectivity
Manufacturer Number:1571010-1
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

FSM14JRT=SWITCH,TACTILE,RADIAL

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 1571010-1
Amperage:50 mA
Mount Type:Through Hole
Contact Material:Copper Alloy
Actuator Type:Round
Operating Force:160 g, 5.648 oz
Actuator Material:PBT (Polybutylene Terephthalate)
Actuator Color:Black
Pole and Throw Configuration:SPST
Actuator Length:.37 in, 9.4 mm
Rated Voltage:24 VDC
SKU:AMP1571010-1

Detailed Description

Enhance your electronic devices with the FSM14JRT Tactile Switch, a high-quality component designed for seamless performance. Featuring a radial mount type, this switch is easy to install on circuit boards. The copper alloy contact material ensures reliable conductivity, while the round actuator with a 160g operating force offers tactile feedback for precise input. With a rated voltage of 24VDC and RoHS compliance, you can trust in the safety and efficiency of this switch for your projects. Its durable PBT actuator in sleek black color not only provides a professional look but also guarantees long-lasting use. Perfect for a variety of applications, from industrial machinery to consumer electronics, the FSM14JRT is a versatile and essential component in any setup. Upgrade your devices today with this SPST tactile switch.