1571218-6

Heilind Number:AMP1571218-6
Manufacturer:TE Connectivity
Manufacturer Number:1571218-6
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

TACT,SMT,12X12,SEALD,260GR,T&R

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 1571218-6
Amperage:50 mA
Mount Type:Surface Mount
Contact Material:Stainless Steel
Actuator Type:Round
Operating Force:260 g, 9.178 oz
Actuator Material:Thermoplastic
Actuator Color:Red
Pole and Throw Configuration:SPST
Actuator Length:.031 in, .8 mm
Rated Voltage:24 VDC
SKU:AMP1571218-6

Detailed Description

Enhance your electronic devices with this high-quality surface mount tactile switch. Featuring a sealed design for reliable performance, it offers a low amperage of 50 mA at a rated voltage of 24 VDC. The actuator is crafted from durable thermoplastic in a vibrant red color, with a round shape and a low actuation force of 260g. With a single pole, single throw configuration, it is ideal for a wide range of applications. This RoHS-compliant switch is packaged in tape and reel for easy assembly. Elevate your products with this precision-engineered component.