| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 1571262-1 |
| Amperage: | 50 mA |
| Mount Type: | Surface Mount |
| Contact Material: | Stainless Steel |
| Actuator Type: | Rectangular |
| Operating Force: | 160 g, 5.648 oz |
| Actuator Material: | LCP (Liquid Crystal Polymer) |
| Actuator Color: | Black |
| Pole and Throw Configuration: | SPST |
| Actuator Length: | .055 in, 1.4 mm |
| Rated Voltage: | 12 VDC |
| SKU: | AMP1571262-1 |
1571262-1
Specifications
Detailed Description
Enhance your electronic devices with this high-performing Tactile Surface Mount Switch. Designed for precision and durability, it features a stainless steel contact material and a rectangular LCP actuator in sleek black. With a low actuation force of 160g, this SPST switch offers reliable performance at a rated voltage of 12VDC. RoHS compliant, it ensures environmentally friendly use. Upgrade your devices with this Turtle switch for seamless operation.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 1825910-6 | ![]() | |
| TE Connectivity 2-1825910-7 | ![]() |


