| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 1571407-1 |
| Amperage: | 50 mA |
| Mount Type: | Through Hole |
| Contact Material: | Stainless Steel |
| Actuator Type: | Round |
| Switch Operation: | Off - (On) |
| Operating Force: | 260 g, 9.178 oz |
| Actuator Material: | Silicone Rubber |
| Actuator Color: | Black |
| Pole and Throw Configuration: | SPST |
| Actuator Length: | .063 in, 1.6 mm |
| Rated Voltage: | 24 VDC |
| SKU: | AMP1571407-1 |
1571407-1
Specifications
Detailed Description
Enhance your electronic devices with our R/A Sealed Tact Switch, offering reliable performance and durability. Featuring a stainless steel contact material, this switch is designed for through-hole mounting, ensuring secure placement. The round silicone rubber actuator, in sleek black, provides a comfortable touch experience. With a SPST pole and throw configuration and Off-(On) switch operation, it offers precise control. Operating at a rated voltage of 24 VDC and RoHS compliant, it's a sustainable choice for your projects. Elevate your tactile and keyboard switching needs with this high-quality component.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 1825910-6 | ![]() | |
| TE Connectivity 2-1825910-7 | ![]() | |
| TE Connectivity 4-1437565-2 | ![]() |
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 01/15/2018 | E-17-014563 - Product Improvement. TE is implementing a change in form on these Tactile switches. The width of the retention tab will be reduced from 4.0 to 2.4mm for ease of assembly. This change does not impact the fit or function of the product. | Download | |||
| 09/26/2013 | E-13-014960 - Document Clarification. | Download | |||


