1571485-1

Heilind Number:AMP1571485-1
Manufacturer:TE Connectivity
Manufacturer Number:1571485-1
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

SWITCH,PUSHBUTTON,SPECIAL

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 1571485-1
Amperage:1 A
Mount Type:Panel
Contact Material:Copper
Contact Plating:Silver
Seal Type:Epoxy
Mount Angle:Vertical
Illumination:No
Contact Configuration:SPST
Actuator Type:CD
Switch Operation:On - (Off)
Rated Voltage:50 VDC
SKU:AMP1571485-1

Detailed Description

Enhance your electrical control panel with this special pushbutton switch, designed for reliable performance at 1 A amperage and 50 VDC rated voltage. Crafted with copper contacts plated in silver and sealed with epoxy for durability, this switch ensures seamless operation in any vertical mount orientation. Featuring a single-pole, single-throw contact configuration and a momentary CD actuator, it offers easy On-(Off) switch operation. RoHS compliant, this switch is ideal for various industrial applications that demand precision and efficiency. Elevate your control system with this high-quality pushbutton switch.