| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 1571563-5 |
| Amperage: | 50 mA |
| Mount Type: | Surface Mount |
| Contact Material: | Copper Alloy |
| Actuator Type: | Round |
| Operating Force: | 260 g, 9.178 oz |
| Actuator Material: | Nylon |
| Actuator Color: | White |
| Pole and Throw Configuration: | SPST |
| Actuator Length: | .37 in, 9.4 mm |
| Rated Voltage: | 24 VDC |
| SKU: | AMP1571563-5 |
1571563-5
Specifications
Detailed Description
Enhance the performance of your electronic devices with the FSM14JSMAA Tact Switch. Designed for Surface Mount installation, this high-quality switch boasts a contact material of Copper Alloy for reliable conductivity. Its Round actuator, made of durable Nylon in a pristine White hue, offers ease of operation. Featuring a Single Pole, Single Throw configuration, it ensures efficient circuit control. With an operating force of 260g (9.178 oz), this switch is responsive and precise. Rated for 24VDC, it guarantees safe and consistent operation. Rest assured of its compliance with RoHS regulations, making it an environmentally friendly choice. Upgrade your tactile and keyboard switches with this essential component.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 1825910-6 | ![]() | |
| TE Connectivity 2-1825910-7 | ![]() |
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 05/22/2015 | E-15-001210 - Product Improvement. FSM JSM tactile switches are being updated to include a stainless steel cover to improve corrosion resistance. This will replace the previous nickel plated steel cover, and help to prevent cover corrosion. Part numbers on customer drawing 2-1437565-7 are impacted by this product improvement, including all part numbers listed on the PCN. | Download | |||
| 05/05/2015 | P-15-011620 - Product improvement. This PCN serves as a replacement for PCN E-15-002910, which referenced an incorrect PCN number in the description of changes. NO additional changes are being made to the associated products or drawings. | Download | |||


