| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 1571563-6 |
| Amperage: | 50 mA |
| Mount Type: | Surface Mount |
| Contact Material: | Phosphor Bronze |
| Mount Angle: | Vertical |
| Illumination: | No |
| Actuator Type: | Round |
| Switch Operation: | Off - (On) |
| Actuator Material: | Nylon |
| Actuator Color: | White |
| Pole and Throw Configuration: | SPST |
| Rated Voltage: | 24 VDC |
| SKU: | AMP1571563-6 |
1571563-6
| Heilind Number: | AMP1571563-6 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 1571563-6 |
| ECAD Model: |
Specifications
Detailed Description
Enhance your electronic devices with our FSM14JSMAATR Tactile Switch, designed for surface mount applications. Boasting a low amperage of 50mA and vertical mount angle, this switch offers seamless integration into your PCB assembly. Crafted with durable phosphor bronze contacts and a white nylon actuator, it ensures reliable performance. Operating at a rated voltage of 24VDC, it is ideal for a wide range of applications. With RoHS compliance, you can trust in its environmental responsibility. Upgrade your products with this high-quality switch for precise and efficient control.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 1825910-6 | ![]() | |
| TE Connectivity 2-1825910-7 | ![]() |
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 06/25/2024 | PCN-24-211679 - Design Change. Extension of PCN P-24-025937 : 1. Change in Internal Contact gap from 0.6mm to 0.73mm as a product improvement. 2. Addition of Relative Humidity specs 45 ~ 85% RH in drawing. | Download | |||
| 06/01/2024 | P-24-026058 - Additional Info on ship date. This PCN is for additional information related to PCN: P-24-025937. This is to inform that the first date to ship product with the new LCP material will be re-scheduled to June/01/2024. | Download | |||
| 01/23/2024 | P-24-025937 - Follow up clarification. The material change was made to prevent the possibility of electro-migration in the switch device. additional information related to PCN-24-197114: This is to clarify that the change on the raw plastic material on the Case component from PPS to LCP does not affect any of the actual specs listed on the drawings, it would only affect in the change of color from brown to black. Change was made only for product improvement, mechanical and electrical specifications have not changed. | Download | |||
| 01/23/2024 | PCN-24-197114 - Material Change. Change raw material in Case component from PPS to LCP | Download | |||
| 05/22/2015 | E-15-001210 - Product Improvement. FSM JSM tactile switches are being updated to include a stainless steel cover to improve corrosion resistance. This will replace the previous nickel plated steel cover, and help to prevent cover corrosion. Part numbers on customer drawing 2-1437565-7 are impacted by this product improvement, including all part numbers listed on the PCN. | Download | |||
| 05/05/2015 | P-15-011620 - Product improvement. This PCN serves as a replacement for PCN E-15-002910, which referenced an incorrect PCN number in the description of changes. NO additional changes are being made to the associated products or drawings. | Download | |||


