1571563-8

Heilind Number:AMP1571563-8
Manufacturer:TE Connectivity
Manufacturer Number:1571563-8
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

FSM4JSMLTR=TACT SWITCH,SMT,T&R

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 1571563-8
Amperage:50 mA
Mount Type:Surface Mount
Contact Material:Copper Alloy
Actuator Type:Round
Switch Operation:Off - (On)
Operating Force:100 g, 3.53 oz
Actuator Material:Nylon
Actuator Color:Blue
Pole and Throw Configuration:SPST
Actuator Length:.37 in, 9.4 mm
Rated Voltage:24 VDC
SKU:AMP1571563-8

Detailed Description

Enhance your electronic devices with the FSM4JSMLTR=TACT SWITCH, a high-performance surface mount component designed for seamless integration. With a contact material of durable copper alloy and a reliable round actuator made of blue nylon, this switch ensures long-lasting functionality. Operating at a rated voltage of 24 VDC and boasting RoHS compliance, it guarantees safety and efficiency in various applications. The SPST configuration and Off-(On) switch operation offer versatility, while the 100g operating force provides tactile feedback for precise control. Upgrade your devices with this Tactile & Keyboard Switch for seamless performance.