| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 1571563-9 |
| Amperage: | 50 mA |
| Mount Type: | Surface Mount |
| Contact Material: | Copper Alloy |
| Actuator Type: | Round |
| Switch Operation: | Off - (On) |
| Operating Force: | 160 g, 5.648 oz |
| Actuator Material: | PPS (Polyphenylene Sulfide) |
| Actuator Color: | Black |
| Pole and Throw Configuration: | SPST |
| Actuator Length: | .232 in, 5.9 mm |
| Rated Voltage: | 24 VDC |
| SKU: | AMP1571563-9 |
1571563-9
Specifications
Detailed Description
Enhance the functionality of your electronics with our FSM8JSMATR=TACT Surface Mount Tactile Switch. Designed for effortless integration, this switch features a round actuator in a sleek black PPS housing, offering both durability and style. With a contact material of Copper Alloy, it ensures reliable performance, while the SPST configuration allows for seamless operation. Operating at a rated voltage of 24 VDC with a low amperage of 50 mA, it's both energy-efficient and RoHS compliant, making it an environmentally friendly choice. The Off-(On) switch operation, coupled with an operating force of 160 g, guarantees a satisfying tactile feedback. Perfect for a wide range of applications, this tactile switch is a must-have component for any project requiring precise and responsive control. Upgrade your electronics with the FSM8JSMATR=TACT today.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 1825910-6 | ![]() | |
| TE Connectivity 2-1825910-7 | ![]() |
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 05/22/2015 | E-15-001210 - Product Improvement. FSM JSM tactile switches are being updated to include a stainless steel cover to improve corrosion resistance. This will replace the previous nickel plated steel cover, and help to prevent cover corrosion. Part numbers on customer drawing 2-1437565-7 are impacted by this product improvement, including all part numbers listed on the PCN. | Download | |||
| 05/05/2015 | P-15-011620 - Product improvement. This PCN serves as a replacement for PCN E-15-002910, which referenced an incorrect PCN number in the description of changes. NO additional changes are being made to the associated products or drawings. | Download | |||


