| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 1571586-2 |
| Series: | DIPLOMATE 800 Series |
| Housing Material: | Thermoplastic Polyester |
| Number of Contacts: | 8 |
| Number of Rows: | 2 |
| Mount Type: | Board Mount |
| Contact Material: | Beryllium Copper |
| Contact Plating: | Tin |
| Maximum Operating Temperature: | 105 °C |
| Pitch: | .1 in, 2.54 mm |
| Contact Type: | Pin |
| Socket Type: | DIP |
| Mount Angle: | Vertical |
| Row Spacing: | .3 in, 7.62 mm |
| Row Width: | 7.62 mm |
| Package Quantity: | 60 |
| Contact Amperage: | 3 A |
| Number of Positions: | 8 |
| Contact Resistance: | 10 mΩ |
| Termination Type: | Through Hole |
| Insulation Resistance: | 5000 MΩ |
| GPL: | 056 |
| Profile: | Standard |
| Packaging: | Box & Tube, Tube |
| Operating Temperature Range: | -55 - 105 °C, -67 - 221 °F |
| Circuit Application: | Signal |
| Contact Mating Area Plating: | Tin |
| Contact Mating Area Plating Thickness: | 25 µin |
| PCB Contact Termination Area Plating: | Tin |
| Mating Alignment: | With |
| Mating Alignment Type: | Polarization |
| GPL Description: | Data and Devices |
| Connector and Contact Terminate To: | Printed Circuit Board |
| Product Code: | E365 |
| Height Above PC Board: | .105 in, 2.67 mm |
| Connector Length: | .4 in |
| Connector Product Type: | Socket |
| ECCN: | EAR99 |
| Termination Post Length: | .125 in, 3.18 mm |
| Body Color: | Black |
| Sleeve Material: | Copper |
| Sleeve Plating: | Tin |
| Contact Type: | Screw Machine |
| Standards Met: | UL 94V-0 |
| Material Flammability Standard: | UL 94V-0 |
| Part Aliases: | 808-AG12D-LF 1571586-2 |
| SKU: | AMP1571586-2 |
1571586-2
Specifications
Detailed Description
Experience seamless connectivity with our DIPLOMATE 800 Series Socket, designed for efficient board mounting. Featuring a durable thermoplastic polyester housing, UL 94V-0 certified for safety, this socket ensures reliable performance in a variety of applications. With 8 beryllium copper contacts plated with tin, it offers excellent conductivity and corrosion resistance. The vertical mount angle and 2.54mm pitch make it easy to integrate into your PCB assembly. Operating at temperatures ranging from -55 to 105 °C, this socket is ideal for signal transmission in demanding environments. RoHS compliant and meticulously crafted for precision, it guarantees quality and compliance in every connection.

