1571610-2

Heilind Number:AMP1571610-2
Manufacturer:TE Connectivity
Manufacturer Number:1571610-2
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

Sealed R/A Tact switch, Sealed

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 1571610-2
Amperage:50 mA
Mount Type:Through Hole
Contact Material:Stainless Steel
Actuator Type:Round
Switch Operation:Off - (On)
Operating Force:130 g, 4.585 oz
Actuator Material:Nylon
Actuator Color:Black
Pole and Throw Configuration:SPST
Actuator Length:.152 in, 3.85 mm
Rated Voltage:24 VDC
SKU:AMP1571610-2

Detailed Description

Enhance your electronic devices with this Sealed R/A Tact Switch, designed for precision and durability. Featuring a low amperage of 50 mA and a through-hole mount type, it ensures reliable performance. The stainless steel contact material guarantees robustness, while the round nylon actuator in sleek black offers a comfortable and stylish interface. With a SPST configuration and off-(on) operation, it provides seamless functionality. Operating at a rated voltage of 24 VDC and compliant with RoHS standards, this switch is not only efficient but also environmentally friendly. Upgrade your tactile and keyboard switches with this high-quality component.