| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 1571625-4 |
| Amperage: | 50 mA |
| Mount Type: | Surface Mount |
| Contact Material: | Stainless Steel |
| Actuator Type: | Round |
| Switch Operation: | Off - (On) |
| Operating Force: | 100 g, 3.53 oz |
| Actuator Material: | Nylon |
| Actuator Color: | Black |
| Pole and Throw Configuration: | SPST |
| Actuator Length: | .02 in, .5 mm |
| Rated Voltage: | 24 VDC |
| SKU: | AMP1571625-4 |
1571625-4
| Heilind Number: | AMP1571625-4 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 1571625-4 |
| ECAD Model: |
Specifications
Detailed Description
Enhance the functionality of your electronic devices with this high-performance Tactile Switch. Designed for surface mount installation, this switch features a durable stainless steel contact material and a reliable round nylon actuator in sleek black. With a SPST pole and throw configuration and Off-(On) switch operation, it offers seamless control. Operating at a rated voltage of 24 VDC, it provides efficient power management. RoHS compliant for environmental responsibility, this switch is ideal for various applications in electronics and telecommunications. Upgrade your devices with this essential component.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 1825910-6 | ![]() | |
| TE Connectivity 2-1825910-7 | ![]() |


