| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 1571990-4 |
| Amperage: | .4 A |
| Mount Type: | Through Hole |
| Contact Material: | Copper Alloy |
| Contact Plating: | Gold Over Nickel |
| Mount Angle: | Right Angle |
| Illumination: | No |
| Contact Configuration: | SPST |
| Actuator Type: | Round |
| Switch Operation: | Off - (On) |
| Actuator Color: | Black |
| Rated Voltage: | 20 VAC, 20 VDC |
| SKU: | AMP1571990-4 |
1571990-4
Specifications
Detailed Description
Enhance your electronic control systems with the TSPD11CGRA004 push button switch. Designed for reliability and durability, this through-hole mount switch features a contact material of copper alloy with gold plating, ensuring optimal conductivity. With a low amperage of 0.4 A and a right-angle mount angle, it offers seamless integration in your circuit board. The SPST contact configuration and round actuator type, in sleek black color, provide easy and intuitive operation. Ideal for applications requiring a rated voltage of 20 VAC/20 VDC, this switch is not only high-performing but also environmentally friendly, meeting RoHS compliance standards. Upgrade your devices with this essential component for seamless functionality.

