157431-1

Heilind Number:AMP157431-1
Manufacturer:TE Connectivity
Manufacturer Number:157431-1
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

FASTON ASSEMBLY TAB BR

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 157431-1
Termination Method:Through Hole
Terminal Type:Tab
Orientation:Right Angle
Mounting Style:Stud Mount
Product:PCB Terminals
Terminal Angle:90°
SKU:AMP157431-1

Detailed Description

Easily and securely connect wires with our FASTON ASSEMBLY TAB BR. Designed for efficient installation on PCBs, these Through Hole terminals feature a Tab termination method, ensuring a reliable connection. With a Right Angle orientation and Stud Mounting style, they are versatile for various applications. Meeting RoHS compliance standards, these terminals are not only high-performing but also environmentally friendly. Perfect for use in electronics, automotive, and industrial settings, they are a essential component for any project.