1577616-1

Heilind Number:AMP1577616-1
Manufacturer:TE Connectivity
Manufacturer Number:1577616-1
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

TERMINAL, PEEK PIDG STRATO, 24-22AWG

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 1577616-1
Amperage:1 A
Connector Type:Ring Tongue
Stud Size:M2.5
Orientation:Straight
Operating Temperature Range:260 °C, 500 °F
Wire Size:22 - 24 AWG, .2 - .4 mm²
Barrel Type:Closed
Insulated:Yes
Product:Rings & Spades
Terminal Angle:Straight
SKU:AMP1577616-1

Detailed Description

Enhance your electrical connections with this high-performance TERMINAL. Made of durable PEEK material, it ensures reliable conductivity and withstands temperatures up to 260°C (500°F). Suitable for 24-22AWG wires, this Ring Tongue connector features a closed barrel design and is insulated for added safety. With a stud size of M2.5 and a straight orientation, it offers easy installation in various applications. RoHS compliant and designed for 1A amperage, it's a must-have for professionals in the field. Upgrade your setup with this essential component from our Rings & Spades collection.