1577618-1

Heilind Number:AMP1577618-1
Manufacturer:TE Connectivity
Manufacturer Number:1577618-1
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

TERMINAL RT PIDG PEEK STRATO 24-22 AWG

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 1577618-1
Connector Type:Ring Tongue
Stud Size:#4
Orientation:Straight
Operating Temperature Range:260 °C, 500 °F
Wire Size:.205 - .326 mm², 22 - 24 AWG
Barrel Type:Closed
Insulated:Yes
Product:Rings & Spades
Terminal Angle:Straight
SKU:AMP1577618-1

Detailed Description

Enhance your electrical connections with our TERMINAL RT PIDG PEEK STRATO, designed for precision and durability. This connector features a Ring Tongue with a #4 stud size, ensuring secure attachment in any application. Its Straight orientation and Closed barrel type offer easy installation and reliable performance. Operating effortlessly in temperatures up to 260°C (500°F), it's suitable for high-intensity environments. Insulated for added safety, this terminal accommodates 22-24 AWG wires (.205 - .326 mm²), making it versatile for various projects. Compliant with RoHS standards, it meets environmental requirements without compromising quality. Elevate your connectivity with this essential component from our Rings & Spades collection.