| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 1577619-1 |
| Connector Type: | Ring Tongue |
| Stud Size: | #6, M3.5 |
| Orientation: | Straight |
| Operating Temperature Range: | 260 °C, 500 °F |
| Wire Size: | .205 - .326 mm², 22 - 24 AWG |
| Barrel Type: | Closed |
| Insulated: | Yes |
| Product: | Rings & Spades |
| Terminal Angle: | Straight |
| SKU: | AMP1577619-1 |
1577619-1
Specifications
Detailed Description
Enhance your electrical connections with our TERMINAL RT PIDG PEEK STRATO. Designed for precision and durability, this Straight Ring Tongue connector is ideal for 24-22 AWG wires, ensuring a secure and efficient link. With a closed barrel and high-temperature insulation, it's perfect for demanding environments, with an impressive operating range of up to 260°C (500°F). RoHS compliant and crafted for reliability, this terminal is a must-have for any professional wiring project. Elevate your connectivity with Rings & Spades.

