1577622-1

Heilind Number:AMP1577622-1
Manufacturer:TE Connectivity
Manufacturer Number:1577622-1
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

TERMINAL, PEEK PIDG STRATO, 20AWG

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 1577622-1
Amperage:1 A
Connector Type:Ring Tongue
Stud Size:#4
Orientation:Straight
Operating Temperature Range:260 °C, 500 °F
Wire Size:20 AWG, 509 - 3260 CMA, .518 mm²
Barrel Type:Closed
Insulated:Yes
Product:Rings & Spades
Terminal Angle:Straight
SKU:AMP1577622-1

Detailed Description

Enhance your electrical connections with our high-performance TERMINAL. Designed for durability and efficiency, this PEEK PIDG STRATO terminal is ideal for use with 20AWG wires, ensuring seamless power transmission. Featuring a Ring Tongue connector type and a #4 stud size, it offers a secure and stable connection. With a straight orientation and closed barrel type, installation is quick and easy. Insulated for added safety, it can withstand high temperatures of up to 260°C (500°F), making it suitable for a wide range of applications. Trust in the quality of our Rings & Spades supplier product, crafted with precision and reliability in mind. Compliant with RoHS regulations, you can be confident in its environmental responsibility. Upgrade your connectivity solutions with this essential component.