| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 1577623-1 |
| Amperage: | 1 A |
| Connector Type: | Ring Tongue |
| Stud Size: | #8, M4 |
| Orientation: | Straight |
| Operating Temperature Range: | 260 °C, 500 °F |
| Wire Size: | 20 AWG, 509 - 3260 CMA, .518 mm² |
| Barrel Type: | Closed |
| Insulated: | Yes |
| Product: | Rings & Spades |
| Terminal Angle: | Straight |
| SKU: | AMP1577623-1 |
1577623-1
Specifications
Detailed Description
Enhance your electrical connections with our PEEK PIDG Strato Terminal, designed for optimal performance in high-temperature environments. This 20AWG terminal features a Ring Tongue connector type, making it easy to securely attach to #8 or M4 studs. With a straight orientation and closed barrel design, it ensures a reliable connection every time. Insulated for added safety, it can handle temperatures up to 260°C (500°F) with ease. RoHS compliant, it meets international standards for environmental responsibility. Upgrade your terminal connections with this essential component from our Rings & Spades collection.
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 31886 | PIDG R 22-16 COMM 22-18 MIL 8 | ![]() |
| TE Connectivity 320570 | SPLICE BUTT PIDG 12-10 | ![]() |
Application Tooling
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 1901611-1 | ![]() | |
| TE Connectivity 1901611-2 | ![]() | |
| TE Connectivity 576779 | ![]() |
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 11/15/2017 | P-17-014934 - Manufacturing location change. Following Part Numbers will be transferred from TE Connectivity, Bangalore 560048 to TE Connectivity, Bangalore 560066. | Download | |||


