1577627-1

Heilind Number:AMP1577627-1
Manufacturer:TE Connectivity
Manufacturer Number:1577627-1
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

TERMINAL RT PIDG PEEK STRATO 20 AWG

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 1577627-1
Amperage:1 A
Connector Type:Ring Tongue
Stud Size:1/4
Orientation:Straight
Operating Temperature Range:260 °C, 500 °F
Wire Size:20 AWG, 509 - 3260 CMA, .518 mm²
Barrel Type:Closed
Insulated:Yes
Product:Rings & Spades
Terminal Angle:Straight
SKU:AMP1577627-1

Detailed Description

Enhance your electrical connections with our high-quality TERMINAL RT PIDG PEEK STRATO. Designed for optimal performance, this terminal features a Ring Tongue connector type, ideal for secure and reliable installations. With a stud size of 1/4 and a straight orientation, it offers versatility in various applications. Operating at temperatures up to 260°C (500°F), it ensures durability in demanding environments. Suitable for 20 AWG wires, it guarantees a perfect fit with a closed barrel design and insulation for added safety. Trust in our Rings & Spades supplier for top-notch quality and compliance with RoHS regulations. Elevate your projects with this essential component in the connectors and terminals category.