1577628-1

Heilind Number:AMP1577628-1
Manufacturer:TE Connectivity
Manufacturer Number:1577628-1
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

TERMINAL RT PIDG PEEK STRATO 20 AWG

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 1577628-1
Amperage:1 A
Connector Type:Ring Tongue
Stud Size:5/16, M8
Orientation:Straight
Operating Temperature Range:260 °C, 500 °F
Wire Size:20 AWG, 509 - 3260 CMA, .518 mm²
Barrel Type:Closed
Insulated:Yes
Product:Rings & Spades
Terminal Angle:Straight
SKU:AMP1577628-1

Detailed Description

Experience optimal performance with our TERMINAL RT PIDG PEEK STRATO. Designed for precision and durability, this terminal is ideal for connecting 20 AWG wires with ease. Featuring a Ring Tongue connector type and M8 stud size, it ensures a secure and reliable connection in any application. With a straight orientation and closed barrel type, it offers convenience and efficiency during installation. Operating at temperatures up to 260°C (500°F), it is suitable for high-temperature environments. Insulated for added safety, it meets the highest industry standards. Upgrade your connectivity with this essential component from our Rings & Spades collection.