1577629-1

Heilind Number:AMP1577629-1
Manufacturer:TE Connectivity
Manufacturer Number:1577629-1
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

TERMINAL RT PIDG PEEK STRATO 20 AWG

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 1577629-1
Amperage:1 A
Connector Type:Ring Tongue
Stud Size:3/8
Orientation:Straight
Operating Temperature Range:260 °C, 500 °F
Wire Size:20 AWG, 509 - 3260 CMA, .518 mm²
Barrel Type:Closed
Insulated:Yes
Product:Rings & Spades
Terminal Angle:Straight
SKU:AMP1577629-1

Detailed Description

Enhance your electrical connections with our high-quality TERMINAL RT PIDG PEEK STRATO. Designed for optimal performance, this 20 AWG ring tongue connector features a 3/8 stud size and straight orientation, making it versatile for various applications. With an operating temperature range of 260°C (500°F), it ensures reliable conductivity even in extreme conditions. The closed barrel design and insulation provide added safety, meeting industry standards. Trust in our Rings & Spades supplier product for efficient and durable terminal solutions. Rest assured, our terminal is compliant with RoHS regulations, making it environmentally friendly. Upgrade your connectivity with this essential component for seamless power transmission.