| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 1577631-1 |
| Connector Type: | Ring Tongue |
| Stud Size: | #6, M3.5 |
| Orientation: | Straight |
| Operating Temperature Range: | 260 °C, 500 °F |
| Wire Size: | 1600 - 2800 CMA, 16 - 18 AWG, .823 - 1.31 mm² |
| Barrel Type: | Closed |
| Insulated: | Yes |
| Product: | Rings & Spades |
| Terminal Angle: | Straight |
| SKU: | AMP1577631-1 |
1577631-1
Specifications
Detailed Description
Enhance your wire connections with our Terminal RT PIDG PEEK STRATO. Designed for optimal performance, this ring tongue connector is perfect for 18-16 AWG wires, with a stud size of #6 or M3.5. Its straight orientation and closed barrel ensure secure and efficient crimping, while its high operating temperature range of 260°C or 500°F makes it suitable for various industrial applications. Insulated for safety, this connector complies with RoHS standards and is ideal for use in a wide range of projects. Upgrade your terminal connections with this premium quality component.
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 31886 | PIDG R 22-16 COMM 22-18 MIL 8 | ![]() |
| TE Connectivity 320570 | SPLICE BUTT PIDG 12-10 | ![]() |
Application Tooling
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 1901600-1 | ![]() | |
| TE Connectivity 1901600-2 | ![]() | |
| TE Connectivity 576780 | ![]() | |
| TE Connectivity 576781 | ![]() |


