| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 1577632-1 |
| Connector Type: | Ring Tongue |
| Stud Size: | #8 |
| Orientation: | Straight |
| Operating Temperature Range: | 260 °C, 500 °F |
| Wire Size: | 1600 - 2800 CMA, 16 - 18 AWG, .823 - 1.31 mm² |
| Barrel Type: | Closed |
| Insulated: | Yes |
| Product: | Rings & Spades |
| Terminal Angle: | Straight |
| SKU: | AMP1577632-1 |
1577632-1
Specifications
Detailed Description
Enhance your electrical connections with our TERMINAL RT PIDG PEEK STRATO. Designed for efficiency, this ring tongue connector accommodates 18-16 AWG wires, ensuring a secure fit for your applications. With a #8 stud size and straight orientation, installation is seamless. Its high operating temperature range of up to 260°C (500°F) guarantees reliable performance in demanding environments. The closed barrel and insulation provide added safety, making it a trusted choice for professionals. Compliant with RoHS standards, it meets strict environmental regulations. Elevate your connectivity with this essential component from our Rings & Spades collection.
Application Tooling
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 1901600-1 | TE Connectivity 1577632-1 Application Tooling | ![]() |
| TE Connectivity 1901600-2 | TE Connectivity 1577632-1 Application Tooling | ![]() |
| TE Connectivity 576780 | TE Connectivity 1577632-1 Application Tooling | ![]() |
| TE Connectivity 576781 | TE Connectivity 1577632-1 Application Tooling | ![]() |


