| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 1577633-1 |
| Connector Type: | Ring Tongue |
| Stud Size: | #10 |
| Orientation: | Straight |
| Operating Temperature Range: | 260 °C, 500 °F |
| Wire Size: | 1600 - 2800 CMA, 16 - 18 AWG, .823 - 1.31 mm² |
| Barrel Type: | Closed |
| Insulated: | Yes |
| Product: | Rings & Spades |
| Terminal Angle: | Straight |
| SKU: | AMP1577633-1 |
1577633-1
Specifications
Detailed Description
Enhance your electrical connections with our high-performance TERMINAL RT PIDG PEEK STRATO. Designed for 18-16 AWG wires, this Ring Tongue connector with a #10 stud size offers seamless integration in various applications. With a straight orientation and operating temperature range of 260°C (500°F), it ensures reliable performance even in demanding environments. The closed barrel design and insulation provide added protection, while RoHS compliance guarantees environmentally-conscious manufacturing. Elevate your connectivity with this essential component from our Rings & Spades collection.

