| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 1577634-1 |
| Connector Type: | Ring Tongue |
| Stud Size: | 1/4 |
| Orientation: | Straight |
| Operating Temperature Range: | 260 °C, 500 °F |
| Wire Size: | 1600 - 2800 CMA, 16 - 18 AWG, .823 - 1.31 mm² |
| Barrel Type: | Closed |
| Insulated: | Yes |
| Product: | Rings & Spades |
| Terminal Angle: | Straight |
| SKU: | AMP1577634-1 |
1577634-1
Specifications
Detailed Description
Enhance your electrical connections with our high-performance TERMINAL RT PIDG PEEK STRATO. Designed for 18-16 AWG wire, this Ring Tongue connector features a 1/4 stud size and straight orientation for easy installation. With an operating temperature range of up to 260°C (500°F), it ensures reliable performance in demanding environments. The closed barrel and insulated design provide added safety, while RoHS compliance guarantees environmental responsibility. Perfect for a variety of applications, this terminal is a must-have for any professional electrician or DIY enthusiast. Upgrade your toolbox with quality Rings & Spades products today.

