1577635-1

Heilind Number:AMP1577635-1
Manufacturer:TE Connectivity
Manufacturer Number:1577635-1
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

TERMINAL RT PIDG PEEK STRATO 18-16 AWG

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 1577635-1
Connector Type:Ring Tongue
Stud Size:5/16
Orientation:Straight
Operating Temperature Range:260 °C, 500 °F
Wire Size:1600 - 2800 CMA, 16 - 18 AWG, .823 - 1.31 mm²
Barrel Type:Closed
Insulated:Yes
Product:Rings & Spades
Terminal Angle:Straight
SKU:AMP1577635-1

Detailed Description

Enhance your electrical connections with our high-performance TERMINAL RT PIDG PEEK STRATO. Designed for durability and reliability, this connector features a Ring Tongue design with a 5/16 stud size for secure attachment. Its Straight orientation and Closed barrel type ensure a precise fit, while its insulation capability makes it safe for use. With an operating temperature range of up to 260°C (500°F), it's ideal for a variety of applications. Suitable for 16-18 AWG wire sizes, this terminal guarantees seamless connectivity. Trust in our Rings & Spades product line for top-quality solutions that meet your needs. Rest assured, our products are compliant with RoHS regulations, making them environmentally friendly choices. Upgrade your equipment with this essential component for optimal performance.