1577636-1

Heilind Number:AMP1577636-1
Manufacturer:TE Connectivity
Manufacturer Number:1577636-1
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

TERMINAL RT PIDG PEEK STRATO 18-16 AWG

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 1577636-1
Connector Type:Ring Tongue
Stud Size:3/8
Orientation:Straight
Operating Temperature Range:260 °C, 500 °F
Wire Size:1600 - 2800 CMA, 16 - 18 AWG, .823 - 1.31 mm²
Barrel Type:Closed
Insulated:Yes
Product:Rings & Spades
Terminal Angle:Straight
SKU:AMP1577636-1

Detailed Description

Enhance your electrical connections with our high-performance TERMINAL RT PIDG PEEK STRATO. Designed for efficiency and reliability, this connector features a Ring Tongue with a 3/8 stud size and Straight orientation, making it ideal for a wide range of applications. With an operating temperature range of up to 260°C (500°F), it can withstand extreme conditions with ease. Suitable for use with 16-18 AWG wires, its closed barrel design ensures secure and durable connections. Insulated for added safety, this terminal complies with RoHS regulations, making it a responsible choice for your projects. Trust in its quality, supplied by Rings & Spades, for professional-grade results every time.