| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 1577637-1 |
| Connector Type: | Ring Tongue |
| Stud Size: | #4 |
| Orientation: | Straight |
| Operating Temperature Range: | 260 °C, 500 °F |
| Wire Size: | 12 - 14 AWG, 2.08 - 3.31 mm², 3260 - 8230 CMA |
| Barrel Type: | Closed |
| Insulated: | Yes |
| Product: | Rings & Spades |
| Terminal Angle: | Straight |
| SKU: | AMP1577637-1 |
1577637-1
| Heilind Number: | AMP1577637-1 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 1577637-1 |
| ECAD Model: |
Specifications
Detailed Description
Enhance your electrical connections with our high-performance TERMINAL RT PIDG PEEK STRATO. Designed for optimal efficiency, this straight orientation ring tongue connector, featuring a #4 stud size, is ideal for 14-12 AWG wires. With an operating temperature range of 260°C (500°F) and a closed barrel design, it ensures secure and reliable performance in even the most demanding environments. RoHS compliant and crafted with durable materials, this insulated terminal is a must-have for any professional or DIY project. Elevate your connectivity with this top-quality component.
Application Tooling
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 576782 | ![]() | |
| TE Connectivity 576783 | ![]() |


