1577638-1

Heilind Number:AMP1577638-1
Manufacturer:TE Connectivity
Manufacturer Number:1577638-1
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

TERMINAL RT PIDG PEEK STRATO 14-12 AWG

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 1577638-1
Connector Type:Ring Tongue
Stud Size:#6, M3.5
Orientation:Straight
Operating Temperature Range:260 °C, 500 °F
Wire Size:12 - 14 AWG, 2.08 - 3.31 mm², 3260 - 8230 CMA
Barrel Type:Closed
Insulated:Yes
Product:Rings & Spades
Terminal Angle:Straight
SKU:AMP1577638-1

Detailed Description

Enhance your electrical connections with our TERMINAL RT PIDG PEEK STRATO. Designed for 14-12 AWG wires, this Ring Tongue connector features a #6, M3.5 stud size for secure installations. With a straight orientation and a high operating temperature range of 260°C (500°F), it ensures reliable performance in demanding environments. The closed barrel design and insulation provide added safety, making it ideal for various applications. RoHS compliant, it meets international standards for environmental responsibility. Upgrade to our Rings & Spades terminal for efficient and durable connectivity.