1577639-1

Heilind Number:AMP1577639-1
Manufacturer:TE Connectivity
Manufacturer Number:1577639-1
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

TERMINAL RT PIDG PEEK STRATO 14-12 AWG

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 1577639-1
Connector Type:Ring Tongue
Stud Size:#8, M4
Orientation:Straight
Operating Temperature Range:260 °C, 500 °F
Wire Size:12 - 14 AWG, 2.08 - 3.31 mm², 3260 - 8230 CMA
Barrel Type:Closed
Insulated:Yes
Product:Rings & Spades
Terminal Angle:Straight
SKU:AMP1577639-1

Detailed Description

Enhance your electrical connections with our Terminal RT PIDG PEEK STRATO. Designed for seamless performance, this ring tongue connector is ideal for 14-12 AWG wires, offering a secure fit for wire sizes ranging from 2.08 to 3.31 mm². With a stud size of #8 or M4, it ensures reliable conductivity in straight orientations. Operating flawlessly in temperatures up to 260 °C (500 °F), its closed barrel and insulated design provide added safety. RoHS compliant and a part of our Rings & Spades product line, this terminal guarantees quality and durability for all your crimping needs.