1577640-1

Heilind Number:AMP1577640-1
Manufacturer:TE Connectivity
Manufacturer Number:1577640-1
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

TERMINAL RT PIDG PEEK STRATO 14-12 AWG

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 1577640-1
Amperage:1 A
Connector Type:Ring Tongue
Stud Size:#10
Orientation:Straight
Operating Temperature Range:260 °C, 500 °F
Wire Size:12 - 14 AWG, 2.08 - 3.31 mm², 3260 - 8230 CMA
Barrel Type:Closed
Insulated:Yes
Product:Rings & Spades
Terminal Angle:Straight
SKU:AMP1577640-1

Detailed Description

Enhance your electrical connections with our Terminal RT PIDG PEEK STRATO. Designed for precision and durability, this straight-oriented connector features a #10 stud size and closed barrel for secure fastening. With a 1 A amperage rating and operating temperature range of up to 260°C (500°F), it's ideal for high-performance applications. Insulated for safety, it accommodates wire sizes ranging from 12 to 14 AWG, ensuring a reliable connection every time. RoHS compliant and part of our Rings & Spades product line, it's a quality solution for your crimp terminal needs.