1577641-1

Heilind Number:AMP1577641-1
Manufacturer:TE Connectivity
Manufacturer Number:1577641-1
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

TERMINAL, PEEK PIDG STRATO, 14-12AWG

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 1577641-1
Amperage:1 A
Connector Type:Ring Tongue
Stud Size:1/4
Orientation:Straight
Operating Temperature Range:260 °C, 500 °F
Wire Size:12 - 14 AWG, 2.08 - 3.31 mm², 3260 - 8230 CMA
Barrel Type:Closed
Insulated:Yes
Product:Rings & Spades
Terminal Angle:Straight
SKU:AMP1577641-1

Detailed Description

Enhance your electrical connections with our PEEK PIDG Strato Terminal, designed for optimal performance with 14-12AWG wires. This Ring Tongue connector, featuring a 1/4 stud size, ensures secure and efficient installations. Its Straight orientation and high operating temperature range of 260°C (500°F) make it suitable for demanding environments. With a closed barrel design and insulation, it guarantees safety and reliability. RoHS compliant and offering a terminal angle of Straight, this component is a must-have for various applications in the field of connectors and terminals. Upgrade your setup with our Rings & Spades Supplier Product.