| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 1577643-1 |
| Amperage: | 1 A |
| Connector Type: | Ring Tongue |
| Stud Size: | 3/8 |
| Orientation: | Straight |
| Operating Temperature Range: | 260 °C, 500 °F |
| Wire Size: | 12 - 14 AWG, 2.08 - 3.31 mm², 3260 - 8230 CMA |
| Barrel Type: | Closed |
| Insulated: | Yes |
| Product: | Rings & Spades |
| Terminal Angle: | Straight |
| SKU: | AMP1577643-1 |
1577643-1
| Heilind Number: | AMP1577643-1 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 1577643-1 |
| ECAD Model: |
Specifications
Detailed Description
Upgrade your terminal connections with this high-performance PEEK PIDG Strato. Designed for 14-12AWG wire, this ring tongue connector ensures a secure and efficient fit. With a straight orientation and closed barrel, it guarantees precise assembly. Operating at temperatures up to 260°C (500°F), it's perfect for demanding environments. Insulated for safety, this terminal is RoHS compliant, making it a reliable choice for your project. Trust in its quality for seamless connectivity.

