1577644-1

Heilind Number:AMP1577644-1
Manufacturer:TE Connectivity
Manufacturer Number:1577644-1
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

TERMINAL RT PIDG PEEK STRATO 10 AWG

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 1577644-1
Amperage:1 A
Connector Type:Ring Tongue
Stud Size:#4
Orientation:Straight
Operating Temperature Range:260 °C, 500 °F
Wire Size:10 AWG, 12066 CMA, 5.26 mm²
Barrel Type:Closed
Insulated:Yes
Product:Rings & Spades
Terminal Angle:Straight
SKU:AMP1577644-1

Detailed Description

Enhance your electrical connections with our TERMINAL RT PIDG PEEK STRATO 10 AWG. Designed for durability and performance, this ring tongue connector is perfect for 10 AWG wires, featuring a #4 stud size and a closed barrel for secure crimping. With an operating temperature range of up to 260°C (500°F), you can trust its reliability in high-heat environments. Its PEEK insulation ensures safety and compliance with RoHS standards. Whether for industrial or commercial use, this terminal guarantees efficient power transmission with a straight orientation and 1 A amperage. Upgrade your connectivity with this essential component from our Rings & Spades collection.