| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 1577645-1 |
| Amperage: | 1 A |
| Connector Type: | Ring Tongue |
| Stud Size: | #6, M3.5 |
| Orientation: | Straight |
| Operating Temperature Range: | 260 °C, 500 °F |
| Wire Size: | 10 AWG, 12066 CMA, 5.26 mm² |
| Barrel Type: | Closed |
| Insulated: | Yes |
| Product: | Rings & Spades |
| Terminal Angle: | Straight |
| SKU: | AMP1577645-1 |
1577645-1
| Heilind Number: | AMP1577645-1 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 1577645-1 |
| ECAD Model: |
Specifications
Detailed Description
Enhance your electrical connections with our high-performance Terminal RT. Crafted with PIDG PEEK STRATO technology, this terminal ensures reliable conductivity for 10 AWG applications. Its ring tongue connector type, accommodating #6 and M3.5 stud sizes, guarantees a secure fit. Operating effortlessly in temperatures up to 260°C (500°F), it's built to withstand extreme conditions. With a closed barrel design and insulation, it prioritizes safety. Perfect for professional use, this terminal is a must-have for efficient and durable wire connections.
Application Tooling
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 576723 | ![]() | |
| TE Connectivity 576784 | ![]() |


