1577646-1

Heilind Number:AMP1577646-1
Manufacturer:TE Connectivity
Manufacturer Number:1577646-1
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

TERMINAL RT PIDG PEEK STRATO 10 AWG

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 1577646-1
Amperage:1 A
Connector Type:Ring Tongue
Stud Size:#8, M4
Orientation:Straight
Operating Temperature Range:260 °C, 500 °F
Wire Size:10 AWG, 12066 CMA, 5.26 mm²
Barrel Type:Closed
Insulated:Yes
Product:Rings & Spades
Terminal Angle:Straight
SKU:AMP1577646-1

Detailed Description

Enhance your electrical connections with our TERMINAL RT PIDG PEEK STRATO 10 AWG. Designed for durability and efficiency, this ring tongue connector features a closed barrel and straight orientation, perfect for #8 and M4 studs. With a high amperage rating of 1A and insulated construction, it ensures reliable performance even in extreme temperatures up to 260°C (500°F). Compliant with RoHS standards, it's a dependable choice for various applications. Upgrade your setup with this essential component from our Rings & Spades collection.