| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 1577647-1 |
| Amperage: | 1 A |
| Connector Type: | Ring Tongue |
| Stud Size: | #10 |
| Orientation: | Straight |
| Operating Temperature Range: | 260 °C, 500 °F |
| Wire Size: | 10 AWG, 12066 CMA, 5.26 mm² |
| Barrel Type: | Closed |
| Insulated: | Yes |
| Product: | Rings & Spades |
| Terminal Angle: | Straight |
| SKU: | AMP1577647-1 |
1577647-1
Specifications
Detailed Description
Enhance your electrical connections with our high-performance TERMINAL RT PIDG PEEK STRATO 10 AWG. Designed for durable and secure installations, this ring tongue connector features a #10 stud size and straight orientation, making it ideal for a wide range of applications. With a closed barrel design and PEEK insulation, it ensures reliable performance even in harsh environments. Rated for temperatures up to 260°C (500°F) and compliant with RoHS standards, this connector guarantees both safety and efficiency. Upgrade your terminal connections with this top-quality product from our Rings & Spades collection.
Application Tooling
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 576723 | ![]() | |
| TE Connectivity 576784 | ![]() |
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 11/15/2017 | P-17-014934 - Manufacturing location change. Following Part Numbers will be transferred from TE Connectivity, Bangalore 560048 to TE Connectivity, Bangalore 560066. | Download | |||


