| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 1577648-1 |
| Amperage: | 1 A |
| Connector Type: | Ring Tongue |
| Stud Size: | 1/4 |
| Orientation: | Straight |
| Operating Temperature Range: | 260 °C, 500 °F |
| Wire Size: | 10 AWG, 12066 CMA, 5.26 mm² |
| Barrel Type: | Closed |
| Insulated: | Yes |
| Product: | Rings & Spades |
| Terminal Angle: | Straight |
| SKU: | AMP1577648-1 |
1577648-1
| Heilind Number: | AMP1577648-1 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 1577648-1 |
| ECAD Model: |
Specifications
Detailed Description
Enhance your electrical connections with our TERMINAL RT PIDG PEEK STRATO 10 AWG. Engineered for optimal performance, this ring tongue connector features a durable design suitable for high amperage applications. With a stud size of 1/4 and straight orientation, it provides a secure and efficient connection. Operating at temperatures up to 260°C (500°F), it ensures reliability in demanding environments. Designed for 10 AWG wire, this insulated terminal is RoHS compliant, making it a sustainable choice. Perfect for a range of industrial and commercial applications, it's a must-have for any electrical project. Elevate your connectivity with this high-quality terminal.
Application Tooling
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 576723 | TE Connectivity 1577648-1 Application Tooling | ![]() |
| TE Connectivity 576784 | TE Connectivity 1577648-1 Application Tooling | ![]() |


