1577649-1

Heilind Number:AMP1577649-1
Manufacturer:TE Connectivity
Manufacturer Number:1577649-1
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

TERMINAL RT PIDG PEEK STRATO 10 AWG

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 1577649-1
Amperage:1 A
Connector Type:Ring Tongue
Stud Size:5/16, M8
Orientation:Straight
Operating Temperature Range:260 °C, 500 °F
Wire Size:10 AWG, 12066 CMA, 5.26 mm²
Barrel Type:Closed
Insulated:Yes
Product:Rings & Spades
Terminal Angle:Straight
SKU:AMP1577649-1

Detailed Description

Enhance your electrical connections with our high-performance TERMINAL RT PIDG PEEK STRATO 10 AWG. Designed for durability and efficiency, this straight orientation ring tongue connector features a closed barrel and is insulated for added safety. With a stud size of M8 (5/16) and a wire size of 10 AWG, it's perfect for heavy-duty applications. Operating seamlessly at temperatures up to 260°C (500°F), it ensures reliable performance even in harsh environments. Trust in its RoHS compliance and supplier product quality, making it a dependable choice for all your connector needs. Elevate your connectivity with Rings & Spades.