1577650-1

Heilind Number:AMP1577650-1
Manufacturer:TE Connectivity
Manufacturer Number:1577650-1
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

TERMINAL RT PIDG PEEK STRATO 10 AWG

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 1577650-1
Connector Type:Ring Tongue
Stud Size:3/8
Orientation:Straight
Operating Temperature Range:260 °C, 500 °F
Wire Size:10 - 12 AWG, 3.31 - 5.26 mm²
Barrel Type:Closed
Insulated:Yes
Product:Rings & Spades
Terminal Angle:Straight
SKU:AMP1577650-1

Detailed Description

Enhance your wire connections with our TERMINAL RT PIDG PEEK STRATO 10 AWG, designed for secure and efficient performance. Crafted for durability, this connector features a Ring Tongue design with a 3/8 stud size, ensuring a reliable fit. Its Straight orientation and closed barrel type guarantee ease of use and protection for your wires. With an operating temperature range of up to 260°C (500°F), it's ideal for high-heat environments. Insulated for added safety, this terminal is perfect for various applications in the automotive, aerospace, and industrial sectors. Upgrade your connectivity solutions with this premium quality terminal.