1577960-1

Heilind Number:AMP1577960-1
Manufacturer:TE Connectivity
Manufacturer Number:1577960-1
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

TERMINAL, PEEK PIDG STRATO, 24-22 AWG

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 1577960-1
Amperage:1 A
Connector Type:Ring Tongue
Stud Size:#4
Orientation:Straight
Operating Temperature Range:260 °C, 500 °F
Wire Size:.205 - .326 mm², 22 - 24 AWG, 509 CMA
Barrel Type:Closed
Insulated:Yes
Product:Rings & Spades
Terminal Angle:Straight
SKU:AMP1577960-1

Detailed Description

Introducing a high-performance TERMINAL designed for precision applications. Made of durable PEEK material and featuring a PIDG STRATO design, this connector is perfect for 24-22 AWG wire sizes. With a straight Ring Tongue connector type and #4 stud size, it ensures secure and reliable connections. Operating smoothly in temperatures up to 260°C (500°F), it's ideal for demanding environments. The closed barrel and insulation guarantee safety and efficiency. RoHS compliant and meticulously crafted, this terminal is a top choice for professionals in the field.