1577963-1

Heilind Number:AMP1577963-1
Manufacturer:TE Connectivity
Manufacturer Number:1577963-1
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

TERMINAL, PEEK PIDG STRATO, 20 AWG

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 1577963-1
Amperage:1 A
Connector Type:Ring Tongue
Stud Size:#4
Orientation:Straight
Operating Temperature Range:260 °C, 500 °F
Wire Size:20 AWG, .518 mm²
Barrel Type:Closed
Insulated:Yes
Product:Rings & Spades
Terminal Angle:Straight
SKU:AMP1577963-1

Detailed Description

Enhance your wire termination process with our PEEK PIDG STRATO Terminal, designed for 20 AWG wires. Engineered for efficiency and durability, this connector features a Ring Tongue design, perfect for secure installations. With a stud size of #4 and straight orientation, it ensures a seamless fit in your applications. Operating at temperatures up to 260°C (500°F), it's ideal for high-heat environments. The closed barrel type and insulation provide added protection. Trust in its quality, as it complies with RoHS standards. Upgrade your connectivity solutions with this essential component.