1577964-1

Heilind Number:AMP1577964-1
Manufacturer:TE Connectivity
Manufacturer Number:1577964-1
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

TERMINAL, PEEK PIDG STRATO, 18-16 AWG

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 1577964-1
Amperage:1 A
Connector Type:Ring Tongue
Stud Size:#4
Orientation:Straight
Operating Temperature Range:260 °C, 500 °F
Wire Size:16 - 18 AWG, .823 - 1.31 mm²
Barrel Type:Closed
Insulated:Yes
Product:Rings & Spades
Terminal Angle:Straight
SKU:AMP1577964-1

Detailed Description

Enhance your electrical connections with this high-performance TERMINAL. Crafted from durable PEEK material, it ensures reliable conductivity for 18-16 AWG wires. Featuring a Ring Tongue connector type with a #4 stud size, it guarantees a secure fit. Its straight orientation and closed barrel design offer convenience during installation, while the insulation provides added safety. Operating seamlessly in temperatures up to 260°C (500°F), this terminal is perfect for various industrial applications. Trust in its quality, as it complies with RoHS standards, making it a responsible choice for your projects. Elevate your connectivity with this essential component from our Rings & Spades collection.