1577965-1

Heilind Number:AMP1577965-1
Manufacturer:TE Connectivity
Manufacturer Number:1577965-1
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

TERMINAL, PEEK PIDG STRATO, 14-12AWG

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 1577965-1
Amperage:1 A
Connector Type:Ring Tongue
Stud Size:#4
Orientation:Straight
Operating Temperature Range:260 °C, 500 °F
Wire Size:12 - 14 AWG, 2.08 - 3.31 mm²
Barrel Type:Closed
Insulated:Yes
Product:Rings & Spades
Terminal Angle:Straight
SKU:AMP1577965-1

Detailed Description

Enhance your industrial connectivity with this PEEK PIDG STRATO Terminal, designed for optimal performance in high-temperature environments. Constructed for durability and efficiency, this terminal features a Ring Tongue connector type with a #4 stud size, suitable for 14-12AWG wire. Its straight orientation and closed barrel design ensure secure and stable connections, while insulation provides added safety. With an operating temperature range of 260°C (500°F) and RoHS compliance, it meets stringent industry standards. Perfect for a range of applications, this terminal is a reliable choice for professionals in the field.