1577966-1

Heilind Number:AMP1577966-1
Manufacturer:TE Connectivity
Manufacturer Number:1577966-1
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

TERMINAL, PEEK PIDG STRATO, 14-12 AWG

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 1577966-1
Amperage:1 A
Connector Type:Ring Tongue
Stud Size:M6
Orientation:Straight
Operating Temperature Range:260 °C, 500 °F
Wire Size:12 - 14 AWG, 2.08 - 3.31 mm², 3260 - 8230 CMA
Barrel Type:Closed
Insulated:Yes
Product:Rings & Spades
Terminal Angle:Straight
SKU:AMP1577966-1

Detailed Description

Enhance your electrical connections with this high-performance TERMINAL. Designed for durability and efficiency, this PEEK PIDG STRATO connector accommodates 14-12 AWG wires, ensuring a secure fit for your applications. With a Ring Tongue connector type and M6 stud size, it offers seamless integration into your setup. Its straight orientation and closed barrel type further streamline installation. Operating flawlessly in temperatures up to 260°C (500°F), it's a reliable choice for demanding environments. Insulated for added safety, this terminal is a must-have for any professional or DIY project. Proudly part of our Rings & Spades product line, it guarantees quality and performance. Compliance with RoHS standards underscores our commitment to environmental responsibility. Elevate your connectivity solutions with this essential component.