1586000-8

Heilind Number:AMP1586000-8
Manufacturer:TE Connectivity
Manufacturer Number:1586000-8
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

8P FH PLUG VAL-U-LOK V2

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 1586000-8
Housing Material:Nylon
Number of Rows:2
Mount Type:Cable Mount (Free-Hanging)
Termination Method:Crimp
Pitch:.165 in, 4.2 mm
Voltage:600 V AC
Contact Type:Pin
Row Spacing:.165 in, 4.2 mm
Package Quantity:500
Cable Type:Discrete Wire
Number of Positions:8
Housing Color:Natural
GPL:G31
Packaging:Bag
Operating Temperature Range:-40 - 105 °C, -40 - 221 °F
Circuit Application:Power & Signal
Connector Height:.378 in, 9.6 mm
Sealable:No
GPL Description:Appliances
Connector and Contact Terminate To:Wire & Cable
Product Code:K924
Contact Layout:Matrix
Connector Length:18 mm, .709 in
Connector System:Wire to Wire
CSA Agency Certification:208567
Connector Product Type:Housing
ECCN:EAR99
Connector Width:23.8 mm, .937 in
Accepts Wire Insulation Diameter:.047 - .122 in, 1.2 - 3.1 mm
Insertion Force:15 Newton
Contact Retention:Without
Glow Wire Rating:Standard Part - Not Glow Wire
Circuit Identification Feature:With
VDE Tested:No
Connector and Housing Type:Plug
Standards Met:CSA UL
Material Flammability Standard:UL 94V-2
Part Aliases:1586000-8
SKU:AMP1586000-8

Detailed Description

Enhance your power and signal connections with this versatile 8-position Cable Mount Connector. Meeting CSA and UL standards for safety and performance, this durable nylon housing is designed for free-hanging installation. With a pitch of 4.2mm and a voltage rating of 600V AC, it ensures reliable operation in various applications. The crimp termination method allows for easy and secure wire attachment, while the natural housing color and compact design make it suitable for appliances and other devices. Operating in a wide temperature range from -40 to 105°C, this connector is ideal for both power and signal transmission. With a package quantity of 500, it's a cost-effective solution for your connectivity needs. RoHS compliant for environmental responsibility.