| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 1586018-2 |
| Housing Material: | Nylon |
| Number of Rows: | 2 |
| Mount Type: | Panel |
| Termination Method: | Crimp |
| Pitch: | .165 in, 4.2 mm |
| Voltage: | 600 V AC |
| Contact Type: | Pin |
| Row Spacing: | .165 in, 4.2 mm |
| Package Quantity: | 500 |
| Cable Type: | Discrete Wire |
| Number of Positions: | 2 |
| Housing Color: | White |
| GPL: | G31 |
| Packaging: | Bag |
| Operating Temperature Range: | -40 - 105 °C, -40 - 221 °F |
| Circuit Application: | Power & Signal |
| Connector Height: | .378 in, 9.6 mm |
| Sealable: | No |
| GPL Description: | Appliances |
| Connector and Contact Terminate To: | Wire & Cable |
| Product Code: | K924 |
| Contact Layout: | Inline |
| Connector Length: | .213 in, 5.4 mm |
| Connector System: | Wire to Wire |
| CSA Agency Certification: | 208567 |
| Connector Product Type: | Housing |
| ECCN: | EAR99 |
| Connector Width: | 23.9 mm, .94 in |
| Accepts Wire Insulation Diameter: | .047 - .122 in, 1.2 - 3.1 mm |
| Insertion Force: | 15 Newton |
| Contact Retention: | Without |
| Glow Wire Rating: | Standard Part - Not Glow Wire |
| Circuit Identification Feature: | With |
| VDE Tested: | No |
| Connector and Housing Type: | Plug |
| Standards Met: | UL CSA |
| Material Flammability Standard: | UL 94V-0 |
| Part Aliases: | 1586018-2 |
| SKU: | AMP1586018-2 |
1586018-2
| Heilind Number: | AMP1586018-2 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 1586018-2 |
| Datasheet: | 3D Model (STP) |
| ECAD Model: |
Specifications
Detailed Description
Enhance your power and signal connections with these high-quality connectors, boasting UL and CSA standards compliance for optimal safety and performance. Designed with a durable nylon housing in a sleek white color, they feature two rows of pins for secure panel mounting. The crimp termination method ensures a reliable connection with discrete wire cable types, while the 4.2mm pitch and 600V AC voltage rating cater to various applications. With a package quantity of 500, these connectors are ideal for appliances and other electronic devices. Operating within a wide temperature range and meeting RoHS compliance, they offer peace of mind in both functionality and environmental responsibility. Perfect for wire-to-wire applications in power and signal circuits, these connectors guarantee efficiency and durability in every use.
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 3-644042-3 | 03P MTA100 CONN ASSY LF | ![]() |
| TE Connectivity 66102-8 | III+ PIN,24-20,15AU/FL,STRIP | ![]() |


